You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SSR, 2A - 

ASO242

ASO242 - SSR, 2A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ASO242
Order Code:
SW03811
Product Range
ASO Series
Technical Datasheet:
ASO242   Datasheet
Catalogue page:
  CPCC/1494
See all Technical Docs

Product Range Selector (ASO Series)

See all from this product range

Product Overview

The ASO242 is a Mini-SIP Solid State Relay with thermally conductive epoxy encapsulation. This ASO-series PCB mount relay has SPST-NO contact, zero crossing switching mode and through hole terminals.
  • DC control
  • SCR output
  • 1.5Vpk Maximum on-state voltage drop
  • 300R Nominal input impedance
  • 2500Vrms Dielectric strength
  • 1/2 cycle ms Turn-on/off maximum time
  • -30 to 80°C Ambient operating temperature range

Applications

Industrial

Warnings

Disconnect all power before installing or working with this equipment. Risk of material damage and hot enclosure.

Product Information


:
SPST-NO

:
2A

:
280Vrms

:
PCB

:
Through Hole

:
Zero Crossing

:
24Vrms

:
4VDC

:
10VDC

:
ASO Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

Due to the impact of coronavirus outbreaks, some lead times may be subject to change.

2 In stock Need more?

Order before 6pm

With you next business day

£11.64 ( £13.97  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £11.64 (£13.97)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £11.02 (£13.22)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange