You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Legare 50cm LED Under Cabinet Link Light -
CUL-21662
- Manufacturer:
- CULINA CULINA
- Manufacturer Part No:
- CUL-21662
- Order Code:
- LA05343
- Also Known As:
- GTIN UPC EAN: 5020024510342
Product Range Selector (Legare Link Lights)
See all from this product rangeProduct Overview
- Rating: IP20
- Finish: aluminium and opal
- Material: aluminium & polycarbonate
- LED temperature: 4000k
- 7W, 700lm output
- Integral On/Off Switch
- No Link Lead supplied
- A - A++ Rating
Contents
Light fitting, Mounting hardware, Mains lead & Instructions
Product Information
- :
- Cabinet Lights
- :
- Mains
- :
- Indoor Use
- :
- LED
- :
- Cool White
- :
- 4000K
- :
- 240V
- :
- -
- :
- 500mm
- :
- 25mm
- :
- Legare Link Lights
- :
- Hardwired
Technical Documents (0)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £22.21 (£26.65) | ( ) |
3+ | £21.15 (£25.38) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.