Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerCULLMANN
Manufacturer Part No52103
Order CodePY32349
Also Known AsGTIN UPC EAN: 4007134022966
6 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £24.17 |
Price for:Each
Minimum: 1
Multiple: 1
£24.17 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCULLMANN
Manufacturer Part No52103
Order CodePY32349
Also Known AsGTIN UPC EAN: 4007134022966
Product Range-
SVHCTo Be Advised
Product Overview
The Cullmann ALPHA 1000 Vlogging Kit is a versatile, all-in-one solution tailored for smartphone content creators, vloggers, and mobile photographers. Designed to elevate your visual storytelling, this kit combines essential tools for professional-quality video and photography in a compact, portable package. Ideal for adjusting lighting to suit different moods and environments
- Adjustable height: 620mm to 1340mm
- Quick-release clamp for fast setup
- Centre brace with lock for added stability
- Non-slip rubber feet for secure placement
- Load capacity: Up to 1kg
- Weight: 750g (approx.)
- LED Ring Light with 120 high performance dimmable LEDs
- Three selectable colour temperatures: Warm (3000K), Neutral (4500K) and Cool (6000K)
- Power by USB Type A plug (1.8m lead length)
- Flexible ball head with smartphone adapter
- Cold shoe mount for attaching accessories (e.g., microphone)
- Bluetooth remote control compatible with iOS and Android
Technical Specifications
Product Range
-
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:96200010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.316
