You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Digital I/O Add-On Board for Raspberry Pi - 

CP5RB

CP5RB - Digital I/O Add-On Board for Raspberry Pi

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CP5RB
Order Code:
SC13318

Product Overview

Custard Pi 5 is a breakout board for the Raspberry Pi with up to 8 protected digital pins. This board is stackable with other add-on boards.
  • Two power on LEDs are fitted to the 3.3V and 5V rails to confirm correct plug in
  • The 8 pins of the digital I/O on the Pi are protected from accidental connection of a high voltage
  • There are screw terminals provided for the 8 I/O and also to the 3.3V, 5V and 0V pins
  • The 3.3 V and 5 V voltage rails have 100 mA multifuses fitted and are protected from over voltage
  • This plug-in Custard Pi uses a stackable connector, other boards have access to the GPIO pins

Applications

Hobby & Education, Embedded Design & Development

Contents

Custard Pi 5 breakout board

Footnotes

The digital pins are: 11, 12, 13, 15, 16, 18, 22 and 7

Product Information


:
Raspberry Pi

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Due to the impact of coronavirus outbreaks, some lead times may be subject to change.

2 In stock Need more?

Order before 6pm

With you next business day

£14.03 ( £16.84  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £14.03 (£16.84)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange