You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Linker Base Shield for Raspberry Pi with ADC Interface - 

LINKERBASE_RPI_P24

LINKERBASE_RPI_P24 - Linker Base Shield for Raspberry Pi with ADC Interface

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CUTEDIGI CUTEDIGI
Manufacturer Part No:
LINKERBASE_RPI_P24
Order Code:
SC13306

Product Overview

This is a Linker kit base shield for Raspberry Pi with ADC interface. All the Linker kit modules can be plugged onto Raspberry Pi through this base shield. Moreover, this shield has an on-board ADC chip so that analog output modules can be used on Raspberry Pi. The ADC chip used is MCP3004. It talks to Raspberry Pi using SPI interface. There are 8 4-pin 2.54mm spacing housing on the base shield:
  • JP1: A0, A1, VCC, GND
  • JP2: A2, A3, VCC, GND
  • JP3: SCL, SDA, VCC, GND
  • JP4: RXD, TXD, VCC, GND
  • JP5: P17, P18, VCC, GND
  • JP6: P27, P22, VCC, GND
  • JP7: P23, P24, VCC, GND
  • JP8: P24, P4, VCC, GND

Applications

Hobby & Education

Contents

Linker base shield

Product Information


:
Raspberry Pi

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Due to the impact of coronavirus outbreaks, some lead times may be subject to change.

2 In stock

Order before 6pm

With you next business day

Available until stock is exhausted

£9.82 ( £11.78  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £9.82 (£11.78)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange