You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
80+ ATX PSU, 500W -
GPT500S7S
- Manufacturer:
- CWT CWT
- Manufacturer Part No:
- GPT500S7S
- Order Code:
- CS33653
- Also Known As:
- GTIN UPC EAN: 5055492408228
Product Overview
- Outputs: 7x SATA, 4x 4-pin Molex, 2x 6+2-pin PCI-Ex, 1x FDD
- 20+4 Pin motherboard and 4+4 Pin 12V power
- Efficient design rated at 80+ with up to 81% efficiency
- Thermally controlled 120mm cooling fan
- Extended cables for use with full tower chassis
Contents
PSU only
Product Information
- :
- -
- :
- 14Outputs
- :
- 500W
- :
- 3.3V
- :
- 18A
- :
- 5V
- :
- 17A
- :
- 12V
- :
- 38A
- :
- -12V
- :
- 300mA
- :
- 200V AC to 240V AC
- :
- Fixed
- :
- -
Technical Docs (0)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/02/21
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | £40.48 (£48.58) | ( ) |
3+ | £37.52 (£45.02) | ( ) |
Pricing is unavailable. Please contact customer services.