You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Float Switch, Horizontal -
RSF44Z100JF035
- Manufacturer:
- SENSATA / CYNERGY3 SENSATA / CYNERGY3
- Manufacturer Part No:
- RSF44Z100JF035
- Order Code:
- SN36739
- Product Range
- -
- Technical Datasheet:
- RSF44Z100JF035 Datasheet
Product Overview
- Compact design
- WRAS approved version
- 100VA maximum Power
- N/O (N/C) Contact form
Applications
Sensing & Instrumentation, Consumer Electronics
Product Information
- :
- PP (Polypropylene)
- :
- 600mA
- :
- -
- :
- -20°C
- :
- 100°C
- :
- -
Technical Documents (1)
1 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
2 more will be available week commencing 30/11/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/12/25
2 more will be available week commencing 30/11/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 25+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £24.35 (£29.22) | ( ) |
| 25+ | £20.86 (£25.03) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























