You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

7 Segment of Pi Electronics Kit for Raspberry Pi - 

SEVENSEGSD-01

SEVENSEGSD-01 - 7 Segment of Pi Electronics Kit for Raspberry Pi

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CYNTECH CYNTECH
Manufacturer Part No:
SEVENSEGSD-01
Order Code:
SC13373
Availability:
New product

Product Overview

The seven segments of Pi is an electronic kit that attaches to your Raspberry Pi computer to create a simple fun game. A single red push button acts as your control and a large seven segment display LED acts as your display. The device is designed to be programmed by you creating a great educational learning experience.
  • Specifically designed with education in mind
  • Supplied with SD card with SSPI software
  • Full instructions included
  • Supplied with all components and ribbon cable

Applications

Consumer Electronics, Hobby & Education

Contents

7 Segments of Pi, Components kit, Instructions, Ribbon cable, SD card with software

Warnings

Basic electronics Tools required for assembly: Soldering Iron, Solder, Small Pliers and Wire Cutters.

Product Information


:
7 Segments of Pi, Components kit, Instructions, Ribbon cable, SD card with software

:
To Be Advised

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

SEVENSEGSD-01 - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Ex. VAT (Inc. VAT)
Quantity

RASPBERRY-PI

7" Touchscreen Display for Raspberry Pi

Core Architecture:-; Core Sub-Architecture:-; For Use With:Raspberry Pi Single Board Computers; Kit Contents:7inch Touchscreen Display, Adapter Board, 4 x Mounting Pillars, Display Ribbo

     

Each

1+ £48.49 (£58.19)   ( ) 40+ £46.59 (£55.91)   ( ) More Pricing...

Restricted Item Add

RASPBERRY-PI

PoE HAT for Raspberry Pi 3 B+

Core Architecture:-; Core Sub-Architecture:-; For Use With:Raspberry Pi 3 Model B+; Kit Contents:PoE HAT for Raspberry Pi 3; Available until stocks are exhausted Alternative available

     
Restricted Item Add

RASPBERRY-PI

Sense HAT for Raspberry Pi

Core Architecture:AVR; Core Sub-Architecture:-; For Use With:Raspberry Pi Single Board Computers; Kit Contents:Add-on Board ATtiny88; Product Range:HATs - Sensing; Silicon Core N

     

Each

1+ £24.57 (£29.48)   ( ) 10+ £23.95 (£28.74)   ( ) 150+ £23.34 (£28.01)   ( ) More Pricing...

Restricted Item Add

PIFACE

I/O Expansion Board for Raspberry Pi B+

Core Architecture:-; Core Sub-Architecture:-; For Use With:Compatible with Raspberry Pi 2 Model B, Raspberry Pi Model B+/A+; Kit Contents:GPIO Expansion Board; Product Range:HATs - A

     

Each

1+ £25.98 (£31.18)   ( ) 10+ £24.72 (£29.66)   ( ) 150+ £23.42 (£28.10)   ( ) More Pricing...

Restricted Item Add

SEEED STUDIO

868MHz Lora/ GPS HAT for Raspberry Pi

Core Architecture:-; Core Sub-Architecture:-; Kit Contents:HAT Board, Brass Cylinders, Antenna, Screws & Nuts; Product Range:-; Silicon Core Number:-; Silicon Family Name:-; Silico

     
Restricted Item Add

LINTEST SYSTEMS

PiCapture HD Video Capture HAT for Raspberry Pi

Core Architecture:-; Core Sub-Architecture:-; For Use With:Raspberry Pi A+, B+, 2 & 3; Kit Contents:PiCapture HD Board, CSI-2 MIPI Interface Cable, Mounting Hardware; Product Rang

     
Restricted Item Add

LINTEST SYSTEMS

PiCapture SD Video Capture HAT for Raspberry Pi

Core Architecture:-; Core Sub-Architecture:-; For Use With:Raspberry Pi A+, B+, 2 & 3; Kit Contents:PiCapture SD Board, CSI-2 MIPI Interface Cable, Mounting Hardware; Product Range:Pi

     
Restricted Item Add

HIFIBERRY

DAC+ 3.5mm Jack HAT for Raspberry Pi

Core Architecture:-; Core Sub-Architecture:-; For Use With:Raspberry Pi 3/ 2/ B+/ A+/ Zero; Kit Contents:DAC+ 3.5mm Jack Board, Headers, Spacers; Product Range:HiFiBerry RPi HATs;

     
Restricted Item Add

JUSTBOOM

DAC HAT for Raspberry Pi

Core Architecture:-; Core Sub-Architecture:-; For Use With:Raspberry Pi 3, Raspberry Pi 2, Raspberry Pi B+, Raspberry Pi A+; Kit Contents:DAC HAT, Mounting Hardware, IR Receiver; Product R

     
Restricted Item Add

You may also need

Compare Selected

No Longer Stocked

Customer Reviews

Customer Q&A Exchange