You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Advanced HDMI / VGA Presentation Switch - 

EL-5500

EL-5500 - Advanced HDMI / VGA Presentation Switch

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CYP CYP
Manufacturer Part No:
EL-5500
Order Code:
AV23326
Also Known As:
GTIN UPC EAN: 5060067152796
Technical Datasheet:
EL-5500   Datasheet
Catalogue page:
  CPCC/15
See all Technical Docs

Product Overview

The EL-5500 is an advanced rack mountable HDMI, VGA, Composite, and Component presentation switcher. This device can scale and switch input sources to it's two HDMI outputs, with their associated audio signals to the native resolutions supported by the connected display.
  • v1.3 HDMI, HDCP 1.1 and DVI 1.0 compliant
  • Digital to Analogue & Analogue to Digital Audio conversion (DAC/ADC)
  • Supported resolutions : HDTV: 480i to 1080p PC: VGA to WUXGA
  • Aspect ratio adjustment
  • Motion adaptive de-interlace (3D)
  • Video noise reduction
  • Underscan/overscan selection
  • Picture adjustment settings
  • Inputs: 3x HDMI, 3x 15-pin Dsub, 6x 3.5mm Stereo jack, 3x phono (RCA) RGB, 1x phono (RCA) Composite
  • 4x phono (RCA) Stereo L/R, 1x RJ45, 1x 9-pin Dsub RS232 & 1x USB Service Port sockets inputs
  • Outputs: 2x HDMI, 1x 15-pin Dsub, 1x 3.5mm Stereo jack & 1x phono (RCA) Coax Digital socket
  • Supplied with power supply
  • Dimensions (WxHxD): 433 x 44 x 180mm

Product Information


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

Also Known As

GTIN UPC EAN: 5060067152796

Due to the impact of coronavirus outbreaks, some lead times may be subject to change.

4 In stock Need more?

Order before 6pm

With you next business day

£467.17 ( £560.60  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £467.17 (£560.60)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £422.39 (£506.87)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange