You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
High Speed 4K UHD HDMI Lead with Ethernet, Male to Male, Flexiform, 0.7m Black -
HDMI2-075-FX
- Manufacturer:
- CYP CYP
- Manufacturer Part No:
- HDMI2-075-FX
- Order Code:
- AV24735
- Product Range
- HDMI2-xxx-FX Series
- Also Known As:
- GTIN UPC EAN: 5060067154073
Product Range Selector (HDMI2-xxx-FX Series)
See all from this product rangeProduct Overview
- Reinforced structure allows manipulation into desired shape
- Keeps shape for duration of the install
- Optimises the connection between sources in a rack
- Full 1080p and deep colour resolutions
- 3D compatible
- 4K resolution support
- 99.999% Oxygen Free Copper
- Available in a variety of lengths
Product Information
- :
- HDMI Plug
- :
- HDMI Plug
- :
- 2.29ft
- :
- 700mm
- :
- Black
- :
- HDMI2-xxx-FX Series
Technical Docs (0)
Also Known As
2 In stock
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | £9.20 (£11.04) | ( ) |
5+ | £7.79 (£9.35) | ( ) |
Pricing is unavailable. Please contact customer services.