You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Premium High Speed 4K UHD HDMI Lead with Ethernet, 5m Black -
HDMP-500M
- Manufacturer:
- CYP CYP
- Manufacturer Part No:
- HDMP-500M
- Order Code:
- AV27100
- Product Range
- HDMP-xxxM Series
- Also Known As:
- GTIN UPC EAN: 5060067154943
- Catalogue page:
- CPCC/70
Product Range Selector (HDMP-xxxM Series)
See all from this product rangeProduct Overview
- Premium High Speed HDMI cable with guaranteed Ultra HD performance (2160p @60Hz 4:4:4)
- Supports HDR (High Dynamic Range) and 32 channel audio (Dolby Atmos and DTS:X)
- HDMI Ethernet and Audio Return Channel
- Compliant with HDCP version 2.2
- Enhanced electrical shielding
- High quality insulated metal connectors
Product Information
- :
- HDMI Plug
- :
- HDMI Plug
- :
- 16.4ft
- :
- 5m
- :
- Black
- :
- HDMP-xxxM Series
Technical Docs (1)
Also Known As
15 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/02/21
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | £26.55 (£31.86) | ( ) |
3+ | £24.60 (£29.52) | ( ) |
Pricing is unavailable. Please contact customer services.