You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SDI to HDMI Converter with SDI Bypass - 

PRO-SDIHDMI

PRO-SDIHDMI - SDI to HDMI Converter with SDI Bypass
PRO-SDIHDMI - SDI to HDMI Converter with SDI Bypass
PRO-SDIHDMI - SDI to HDMI Converter with SDI Bypass
PRO-SDIHDMI - SDI to HDMI Converter with SDI Bypass

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CYP CYP
Manufacturer Part No:
PRO-SDIHDMI
Order Code:
AV26322
Also Known As:
GTIN UPC EAN: 5060067151447
Technical Datasheet:
PRO-SDIHDMI   Datasheet
See all Technical Docs

Product Overview

Compact converter that accepts SD-SDI, HD-SDI and 3G-SDI signals and converts them to HDMI. Features an additional SDI bypass output that allows the SDI signal to be extended up to a distance of 300m (SD) simultaneously alongside the HDMI output.
  • Supports transmission distances up to 300m for SD, 200m for HD and 100m for 3G signals
  • Cascade multiple units to extend the signal for even greater distances
  • Integrated audio de-embedding function for sending 2 channel (L/R) audio to an AV amplifier
  • De-embedding for max 8 channels of 48kHz audio
  • Equalised and re-clocked loop output
  • 225MHz/link frequency bandwidth (HDMI 1.3)
  • Connections: 1x BNC in/out, 1x HDMI out, 2x RCA out

Product Information


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Also Known As

GTIN UPC EAN: 5060067151447

Due to the impact of coronavirus outbreaks, some lead times may be subject to change.

1 In stock Need more?

Order before 6pm

With you next business day

£185.24 ( £222.29  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £185.24 (£222.29)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £173.03 (£207.64)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange