You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Pure Digital HDMI over Single CAT6 Receiver - 

PU-107RX

PU-107RX - Pure Digital HDMI over Single CAT6 Receiver

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CYP CYP
Manufacturer Part No:
PU-107RX
Order Code:
AV20751
Catalogue page:
  CPCC/27

Product Overview

The Single Cat6 to HDMI receiver converts back from Cat6 to HDMI for connection to displays.
  • HDMI Cat6 receiver
  • Input: 1x RJ45 socket
  • Output: 1x HDMI socket
  • Power: 5V/1A DC (Supplied with power adaptor)
  • Dimensions (WxHxD): 78 x 30 x 72mm
  • Weight: 120g

Product Information


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Due to the impact of coronavirus outbreaks, some lead times may be subject to change.

2 In stock Need more?

Order before 6pm

With you next business day

£68.65 ( £82.38  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £68.65 (£82.38)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £64.12 (£76.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange