You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

HDMI over CAT5e/6 Receiver with IR Receiver - 

PU-1106RX

PU-1106RX - HDMI over CAT5e/6 Receiver with IR Receiver

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CYP CYP
Manufacturer Part No:
PU-1106RX
Order Code:
AV23332
Technical Datasheet:
PU-1106RX   Datasheet
See all Technical Docs

Product Overview

v1.3 HDMI, HDCP 1.1 and DVI 1.1 compliant
  • v1.3 HDMI over Cat5e/6 receiver with IR receiver
  • Resolutions supported: HDTV - 480i to 1080p plus 1080p24fps
  • Resolutions supported: PC - VGA to WXGA
  • HD audio supported: Dolby TrueHD, Dolby Digital Plus and DTS-HD Master Audio plus LPCM
  • Compatible with Cat5e and Cat6 cables
  • Supports CEC functions & IR receiver
  • CAT I/O can run up to 40m @ 1080p8bit video and can be extended with the PU-108 CAT repeater
  • Supports 'Deep Colour': 10 & 12 bit
  • Equalises and recovers incoming TMDS data before re-transmitting to ensure optimum signal quality
  • Supports xvYCC
  • Supports 3D signals
  • Inputs: 2x RJ45 & 1x 3.5mm stereo jack (IR) sockets
  • Outputs: 1x HDMI socket
  • Dimensions (WxHxD): 77x30x73mm

Product Information


:
-

:
UK

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Due to the impact of coronavirus outbreaks, some lead times may be subject to change.

1 In stock Need more?

Order before 6pm

With you next business day

£85.50 ( £102.60  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £85.50 (£102.60)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £79.39 (£95.27)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange