You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

HDMI over Single CAT5e/6/7 HDBaseT LITE Transmitter with PoC and 2-Way IR - Up to 60m - 

PU-515PL-TX

PU-515PL-TX - HDMI over Single CAT5e/6/7 HDBaseT LITE Transmitter with PoC and 2-Way IR - Up to 60m
PU-515PL-TX - HDMI over Single CAT5e/6/7 HDBaseT LITE Transmitter with PoC and 2-Way IR - Up to 60m
PU-515PL-TX - HDMI over Single CAT5e/6/7 HDBaseT LITE Transmitter with PoC and 2-Way IR - Up to 60m
PU-515PL-TX - HDMI over Single CAT5e/6/7 HDBaseT LITE Transmitter with PoC and 2-Way IR - Up to 60m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CYP CYP
Manufacturer Part No:
PU-515PL-TX
Order Code:
AV25717
Also Known As:
GTIN UPC EAN: 5060067153328
Technical Datasheet:
PU-515PL-TX   Datasheet
Catalogue page:
  CPCC/27
See all Technical Docs

Product Overview

Transmit uncompressed HDMI signals over a single Cat5e/6/7 cable up to a distance of 60m. Features RS232, 2 way IR control and Power over Cable (PoC) functionality. Transmitter unit only, receiver required to complete setup.
  • HDMI 1.4 (with 3D), DVI and HDCP 2.2 compliant
  • Complies with HDBaseT™ Lite specification
  • Resolution support: VGA to WUXGA; 480i to 1080p, 4K Ultra-HD & 4K/2K @24/25/30Hz and 4K Ultra-HD & 4K/2K @60Hz
  • Display support dependent upon EDID settings of output display
  • High Definition Audio supported: LPCM 7.1 channel, Dolby TrueHD, Dolby Digital Plus and DTS-HD Master Audio
  • HDMI input/output up to 15m with 8-bit deep colour or 10m with 12-bit deep colour
  • 3.5mm Stereo jack connections for RS232 and IR extender/blaster
  • Inputs: 1x HDMI, 1x RS232 and 1x IR transmitter
  • Outputs: 1x RJ45 socket and 1x IR emitter
  • Powered by mains adaptor

Contents

Contents: Transmitter, ac adaptor and user guide

Product Information


:
-

:
UK

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Also Known As

GTIN UPC EAN: 5060067153328

Due to the impact of coronavirus outbreaks, some lead times may be subject to change.

2 In stock Need more?

Order before 6pm

With you next business day

£117.05 ( £140.46  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £117.05 (£140.46)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £107.41 (£128.89)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange