You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

HDMI over Single CAT5e/6/7 HDBaseT Bi-Directional PoC Transmitter Full 5-Play & Single LAN 100m - 

PU-607BD-TX

PU-607BD-TX - HDMI over Single CAT5e/6/7 HDBaseT Bi-Directional PoC Transmitter Full 5-Play & Single LAN 100m
PU-607BD-TX - HDMI over Single CAT5e/6/7 HDBaseT Bi-Directional PoC Transmitter Full 5-Play & Single LAN 100m
PU-607BD-TX - HDMI over Single CAT5e/6/7 HDBaseT Bi-Directional PoC Transmitter Full 5-Play & Single LAN 100m
PU-607BD-TX - HDMI over Single CAT5e/6/7 HDBaseT Bi-Directional PoC Transmitter Full 5-Play & Single LAN 100m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CYP CYP
Manufacturer Part No:
PU-607BD-TX
Order Code:
AV25858
Also Known As:
GTIN UPC EAN: 5060067153694
Technical Datasheet:
PU-607BD-TX   Datasheet
Catalogue page:
  CPCC/27
See all Technical Docs

Product Overview

Transmit uncompressed HDMI signals and IP data over a single Cat5e/6/7 cable up to a distance of 100m. Features RS232, 2 way IR control and bi-directional Power over Ethernet (PoE) functionality. Transmitter unit only, receiver required to complete setup.
  • HDMI 1.4 (with 3D), DVI and HDCP compliant
  • Supports all v1.4 HDMI resolutions including 4K
  • High Definition Audio support up to 7.1 channel, DTS-HD and Dolby TrueHD
  • Supports uncompressed video/audio up to 10.2Gbps
  • 5Play™ Convergence: combines HDMI, LAN, bi-directional PoE and IR/RS232 control
  • Supports HDCP repeating and CEC functions
  • 3.5mm Stereo jack connections for IR control
  • Inputs: 1x HDMI, 1x RS232 and 1x IR receiver
  • Outputs: 2x RJ45 socket and 1x IR emitter
  • Powered via bi-directional PoE or mains adaptor
  • Dimensions (HxWxD): 25x100x115mm

Contents

Contents: Transmitter, ac adaptor and user guide

Footnotes

Note: Only compatible with the matching PU-607BD receiver.

Product Information


:
-

:
UK

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

Also Known As

GTIN UPC EAN: 5060067153694

Due to the impact of coronavirus outbreaks, some lead times may be subject to change.

1 In stock Need more?

Order before 6pm

With you next business day

£202.54 ( £243.05  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £202.54 (£243.05)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £188.29 (£225.95)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange