You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

PC/DVI to HDMI Converter - 

SY-P290

SY-P290 - PC/DVI to HDMI Converter

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CYP CYP
Manufacturer Part No:
SY-P290
Order Code:
AV23350
Also Known As:
GTIN UPC EAN: 5060067151065
Technical Datasheet:
SY-P290   Datasheet
See all Technical Docs

Product Overview

The SY-P290 is designed to convert and scale digital or analogue RGBHV or YUV to HDMI for improved viewing. This unit offers a wide selection of output resolutions/format, colour space and adjustment to obtain the best picture quality.
  • v1.2 HDMI, HDCP 1.1 & DVI 1.0 compliant
  • PC/DVI to HDMI Converter
  • Resolutions: Input: PC-VGA to WUXGA; HDTV-480i to 1080p. Output: PC-XGA & UXGA; HDTV - 720p & 1080p
  • Audio support: Input: analogue stereo & coax; PCM stereo, DTS & Dolby Digital; Output: follows input
  • Scale analogue RGBHV/YUV and/or DVI/HDMI resolutions to XGA/UXGA/720p/1080p
  • Direct push button controls for audio, video & timing
  • Inputs: 1x 15-pin Dsub, 1x DVI-I & 1x 3.5mm Stereo jack sockets
  • Output: 1x HDMI socket
  • Supplied with power adaptor
  • Dimensions (WxHxD): 102x25x160mm

Product Information


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Also Known As

GTIN UPC EAN: 5060067151065

Due to the impact of coronavirus outbreaks, some lead times may be subject to change.

2 In stock Need more?

Order before 6pm

With you next business day

£147.58 ( £177.10  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £147.58 (£177.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £137.40 (£164.88)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange