You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

HDCP & Colour Bandwidth Converter - 4K, HDMI 2.0 - 

XA-HDCP

XA-HDCP - HDCP & Colour Bandwidth Converter - 4K, HDMI 2.0
XA-HDCP - HDCP & Colour Bandwidth Converter - 4K, HDMI 2.0
XA-HDCP - HDCP & Colour Bandwidth Converter - 4K, HDMI 2.0
XA-HDCP - HDCP & Colour Bandwidth Converter - 4K, HDMI 2.0

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CYP CYP
Manufacturer Part No:
XA-HDCP
Order Code:
AV26348
Also Known As:
GTIN UPC EAN: 5060067154851
Technical Datasheet:
XA-HDCP   Datasheet
See all Technical Docs

Product Overview

Designed to enable installers to easily manage HDCP signals, as HDCP 2.2 is not backwards compatible with previous versions. This device converts HDCP 2.2 signals to a lower HDCP format, enabling AV content to be integrated into almost any system which uses non-HDCP2.2 compliant devices.
  • This unit also analyses the content bandwidth, HDCP, EDID and Colourspace status of the input signal
  • EDID signal management from internal, external and user created EDID settings can be inserted
  • This unit also acts as an HDMI repeater; it equalises and recovers TMDS data to ensure optimal signal quality
  • Repeater function extends HDMI cable distance from the output by 5m at full 4K resolution (6G)
  • Supports bandwidth down converting from 6G to 3G
  • Control is via direct selection buttons and also supports application control via USB
  • Compliant with HDCP 1.4/2.2 and HDMI 2.0
  • Connections: HDMI in/out and USB service

Contents

Contents: Converter, ac adaptor and user guide

Product Information


:
-

:
UK

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Also Known As

GTIN UPC EAN: 5060067154851

Due to the impact of coronavirus outbreaks, some lead times may be subject to change.

1 In stock Need more?

Order before 6pm

With you next business day

£89.00 ( £106.80  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £89.00 (£106.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £82.00 (£98.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange