You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Evaluation Board, MBR3 Capsense - 

CY3280-MBR3

CY3280-MBR3 - Evaluation Board, MBR3 Capsense

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CY3280-MBR3
Order Code:
SC14597
Technical Datasheet:
CY3280-MBR3   Datasheet
See all Technical Docs

Product Overview

The CY3280-MBR3 is an evaluation kit designed to evaluate the performance of CY8CMBR3116 register configurable CapSense controller. It is also designed as an Arduino compatible shield that supports various Arduino baseboards as well as other stackable shields available in the market. The CY3280-MBR3 EVK has an onboard USB-I2C bridge to communicate with the EZ-Click 2.0 customizer tool, which configures the CY8CMBR116 controller. It offers the best features of Cypress CapSense in a small package that is easy to implement and configure. It is coupled with the Capacitive Sigma Delta PLUS (CSD PLUS) sensing algorithm and the patented SmartSense auto tuning feature. The CY8CMBR3116 controller provides a robust capacitive sensing solution with upto 16 CapSense inputs.
  • 4 CapSense buttons of two different sizes
  • LEDs corresponding to sensors indicating button touch
  • Pushbutton switch to reset the CY8CMBR3116
  • Shield electrode pin for water tolerance
  • I2C selection jumpers
  • Arduino compatible headers
  • Proximity loop and a corresponding LED to indicate proximity state (on/off)
  • Host interrupt pin
  • 2 slide switches to vary trace capacitance & demonstrate SmartSense auto tuning

Applications

Embedded Design & Development

Contents

CY3280-MBR3 CapSense MBR3 Evaluation board, Water dropper, Additional 1mm plastic overlay, USB cable, Quick start guide.

Warnings

ESD sensitive device. Precaution should be used when handling the device in order to prevent permanent damage.

Product Information


:
Sensing - Touch, Proximity

:
Cypress

:
CY8CMBR3116

:
Capacitive Touch

:
Eval Board CY8CMBR3116, A to Mini-B USB Cable, Water Dropper, 1x Additional Overlay of 1mm Thickness

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

Due to the impact of coronavirus outbreaks, some lead times may be subject to change.

1 In stock Need more?

Order before 6pm

With you next business day

£19.00 ( £22.80  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £19.00 (£22.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange