You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
5-Port Gigabit Ethernet Switch -
DGS-105
- Manufacturer:
- D-LINK D-LINK
- Manufacturer Part No:
- DGS-105
- Order Code:
- CS30931
- Product Range
- DGS-10x Series
- Also Known As:
- GTIN UPC EAN: 0790069368219
- Technical Datasheet:
- DGS-105 Datasheet
- Catalogue page:
- CPCC/608
Product Range Selector (DGS-10x Series)
See all from this product rangeProduct Overview
- Intelligent QoS prioritises important data for smooth media streaming and clear VoIP calls
- Automatic MDI/MDIX crossover for all ports
- IEEE802.3x Flow Control and Jumbo Frame support
- Cable diagnostics function with 2 colour LED indicators
- Efficient, eco-friendly design reduces energy consumption by up to 80%
- Rugged and durable metal housing
- Dimensions (HxWxD): 28x100x98mm
Product Information
- :
- 5Ports
- :
- Commercial
- :
- Gigabit Ethernet
- :
- Desktop
- :
- RJ45 x 5
- :
- 10Mbps, 100Mbps, 1Gbps
- :
- -
- :
- DGS-10x Series
Technical Docs (2)
Also Known As
52 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/02/21
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | £19.70 (£23.64) | ( ) |
Pricing is unavailable. Please contact customer services.