You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
5 Port Gigabit PoE-Powered Smart Managed Desktop Switch -
DGS-1100-05PD
- Manufacturer:
- D-LINK D-LINK
- Manufacturer Part No:
- DGS-1100-05PD
- Order Code:
- CS30997
- Also Known As:
- GTIN UPC EAN: 0790069428784
- Technical Datasheet:
- DGS-1100-05PD Datasheet
- Catalogue page:
- CPCC/609
Product Overview
- PoE passthrough feature allows the switch to power two additional PoE enabled devices
- 5x 10/100/1000 RJ45 ports; ports 1 & 2 are PoE enabled with each supporting up to 15.4W
- 18W Power budget with 802.3at or 8W budget with 802.3af input power for PoE devices
- Supports Auto Surveillance VLAN (ASV) and Bandwidth Control to guarantee quality and security
- Equipped with advanced security features including Static MAC, Storm Control and IGMP Snooping
- Flexible management options; client-based SmartConsole utility or web-based GUI (supports IPv4)
- Loopback Detection and Cable Diagnostics to assist network administrators find and solve problems
- Compact desktop chassis with fanless operation
- Dimensions (HxWxD): 28x150x97mm
Footnotes
Product Information
- :
- 5Ports
- :
- Commercial
- :
- Gigabit Ethernet
- :
- Desktop
- :
- RJ45 x 5
- :
- 10Mbps, 100Mbps, 1Gbps
- :
- -
- :
- -
Technical Docs (2)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/02/21
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | £55.86 (£67.03) | ( ) |
Pricing is unavailable. Please contact customer services.