You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
8-Port Gigabit PoE Smart Managed Switch - 8x PoE Ports, Fanless -
DGS-1100-08P
- Manufacturer:
- D-LINK D-LINK
- Manufacturer Part No:
- DGS-1100-08P
- Order Code:
- CS29295
- Product Range
- DGS-1100-xxP Series
- Also Known As:
- GTIN UPC EAN: 790069397783
- Technical Datasheet:
- DGS-1100-08P Datasheet
- Catalogue page:
- CPCC/610
Product Range Selector (DGS-1100-xxP Series)
See all from this product rangeProduct Overview
- Setup is quick, easy and completely user friendly
- Features a flexible web-based management interface and an intuitive Network Assistant utility
- Power over Ethernet (PoE) capability for devices such as IP cameras and wireless access points
- All 8 ports are 802.3af PoE enabled with a total power budget of 64W
- Reduced power consumption with D-Link Green Technology that automatically saves energy
- The switch monitors link status and automatically shuts down unused ports and LEDs
- Advanced security features including Static MAC, Storm Control and IGMP snooping
- Loopback Detection and Cable Diagnostics functions to assist network administrators
- Auto MDI/MDIX crossover for all ports
- IEEE 802.3X Flow control with Full-Duplex support
- Compact chassis with silent operation
- Dimensions (HxWxD): 38x190x120mm
Product Information
- :
- 8Ports
- :
- Commercial
- :
- Gigabit PoE Ethernet
- :
- Desktop
- :
- RJ45 x 8
- :
- 10Mbps, 100Mbps, 1Gbps
- :
- VAC
- :
- DGS-1100-xxP Series
Technical Docs (2)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/02/21
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | £78.42 (£94.10) | ( ) |
Pricing is unavailable. Please contact customer services.