You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AX1500 Dual Band WiFi 6 Gigabit Wireless Router - 

DIR-X1560 New

DIR-X1560 - AX1500 Dual Band WiFi 6 Gigabit Wireless Router
DIR-X1560 - AX1500 Dual Band WiFi 6 Gigabit Wireless Router
DIR-X1560 - AX1500 Dual Band WiFi 6 Gigabit Wireless Router
DIR-X1560 - AX1500 Dual Band WiFi 6 Gigabit Wireless Router
DIR-X1560 - AX1500 Dual Band WiFi 6 Gigabit Wireless Router

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
D-LINK D-LINK
Manufacturer Part No:
DIR-X1560
Order Code:
CS33772
Also Known As:
GTIN UPC EAN: 790069453229
Technical Datasheet:
DIR-X1560   Datasheet
See all Technical Docs

Product Overview

Delivering combined dual band speeds up to 1500Mb/s the DIR-X1560 router upgrades your home with next generation WiFi 6 connectivity for faster browsing, streaming and online gaming! Features compatibility with digital assistants to allow voice control of your network and audio alerts.
  • Dual band wireless speeds up to 300Mb/s (2.4GHz) & 1200Mb/s (5GHz)
  • 1.5GHz Triple core CPU processing with 160MHz bandwidth for faster connections
  • 1024-QAM delivers higher throughput and up to 4 simultaneous data streams
  • OFDMA & MU-MIMO technology to effortlessly handle up to 4x more connected devices
  • Built-in power amplifiers with beamforming greatly extend WiFi range and precision
  • Compatible with Amazon Alexa and Google Assistant voice commands
  • NAT Firewall and 128-bit security encryption with access control options to restrict unauthorised access
  • WiFi Guest Zone for visitors and profile-based parental controls
  • Intuitive setup and convenient control with the D-Link WiFi app for mobile devices
  • 1x Gigabit WAN, 4x Gigabit LAN ports
  • 2 Year manufacturer warranty

Product Information


:
-

:
UK

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Also Known As

GTIN UPC EAN: 790069453229

Due to the impact of coronavirus outbreaks, some lead times may be subject to change.

2 In stock Need more?

Order before 6pm

With you next business day

£84.98 ( £101.98  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £84.98 (£101.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange