You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

4G LTE Router - 

DWR-921

DWR-921 - 4G LTE Router

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
D-LINK D-LINK
Manufacturer Part No:
DWR-921
Order Code:
CS25917
Also Known As:
GTIN UPC EAN: 790069393532
Technical Datasheet:
DWR-921   Datasheet
Catalogue page:
  CPCC/576
See all Technical Docs

Product Overview

  • Access and share a 4G LTE or 3G connection
  • Can be easily installed almost anywhere
  • Insert a SIM/USIM card to transfer data, stream media and send SMS messages
  • Fast download speeds up to 100Mbps and upload speeds up to 50Mbps
  • Supports wireless 802.11b/g/n standards
  • Ethernet WAN port for fixed line cable connections
  • 4x LAN ports to connect wired devices
  • 64/128-bit WEP and WPA/WPA2 encryption
  • Dual active SPI and NAT firewalls
  • Connections: 1x RJ45 WAN, 4x RJ45 LAN
  • Dimensions (HxWxD): 24x190x112mm

Contents

Contents: Router, ac adaptor, software and user guide

Product Information


:
-

:
UK

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Also Known As

GTIN UPC EAN: 790069393532

Due to the impact of coronavirus outbreaks, some lead times may be subject to change.

3 In stock Need more?

Order before 6pm

With you next business day

£158.42 ( £190.10  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £158.42 (£190.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange