You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
5G NR AX3000 WiFi 6 Router, WPA3 -
G530
New- Manufacturer:
- D-LINK D-LINK
- Manufacturer Part No:
- G530
- Order Code:
- CS37880
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0790069476020
- Technical Datasheet:
- G530 Datasheet
Product Overview
- Simply insert a 4G/5G SIM or UICC card to create a high speed wireless network
- Supports 5G NSA/SA and 4G LTE with 5G speeds uo to 3.4Gb/s
- Create a dual band WiFi 6 network with data rates up to 2402Mb/s (on 5GHz band) and 574Mb/s (2.4GHz band)
- 4x Internal LTE/5G NR and 4x internal WiFi antennas for effective coverage throughout your home
- Dual WAN auto-failover technology, automatically switches to a fixed backup network
- Easily expand your network with D-Link mesh technology, compatible with X Series products
- Intuitive setup and management via Web UI or with the Falcon app for Android and iOS devices
- WPA, WPA2 and latest WPA3 wireless security
- WiFi Protected Setup (WPS) button for one-touch encryption
- SPI firewall with IP/MAC address filtering
- Fanless design for silent and eco-friendly operation
- Connections: 1x Gigabit WAN, 1x Gigabit LAN & 1x SIM slot
- Dimensions (HxWxD): 205x137x146mm
Product Information
- :
- -
- :
- UK Type G
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £242.12 (£290.54) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.