You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

5-Port Gigabit Easy Desktop Switch - 

GO-SW-5G

GO-SW-5G - 5-Port Gigabit Easy Desktop Switch

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
D-LINK D-LINK
Manufacturer Part No:
GO-SW-5G
Order Code:
CS29297
Product Range
GO-SW-xG Series
Also Known As:
GTIN UPC EAN: 0790069365669
Technical Datasheet:
GO-SW-5G   Datasheet
Catalogue page:
  CPCC/608
See all Technical Docs

Product Range Selector (GO-SW-xG Series)

See all from this product range

GO-SW-5G - You may also be interested in

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Ex. VAT (Inc. VAT)
Quantity
     
Restricted Item Add

NETGEAR

ProSAFE 8-Port Gigabit Plus Switch with 4-Port PoE

Ethernet Switch Application:Commercial; Ethernet Switch Mounting:Desktop; Ethernet Switch Type:Unmanaged PoE Gigabit Ethernet; Input Voltage Type:VDC; Network Speeds:10Mbps, 100Mbps,

     

Each

Pricing is unavailable. Please contact customer services.

() ()   ( ) More Pricing...

Restricted Item Add

TP-LINK

5-Port 10/100/1000Mbps Gigabit Desktop Switch

Ethernet Switch Application:Commercial; Ethernet Switch Mounting:Desktop; Ethernet Switch Type:Unmanaged Gigabit Ethernet; Input Voltage Type:VDC; Network Speeds:10Mbps, 100Mbps, 1Gbps; No.

     

Each

Pricing is unavailable. Please contact customer services.

() ()   ( ) More Pricing...

Restricted Item Add

TP-LINK

8 Port Gigabit Desktop Switch with 4 Port PoE

Ethernet Switch Application:Commercial; Ethernet Switch Mounting:Desktop; Ethernet Switch Type:Unmanaged PoE Gigabit Ethernet; Input Voltage Type:VDC; Network Speeds:10Mbps, 100Mbps,

     

Each

Pricing is unavailable. Please contact customer services.

() ()   ( ) More Pricing...

Restricted Item Add

BRAINBOXES

5 Port Industrial Fast Ethernet Switch

Ethernet Switch Application:Commercial; Ethernet Switch Mounting:Desktop / Wall; Ethernet Switch Type:Unmanaged Fast Ethernet; Input Voltage Type:VDC; Network Speeds:10Mbps; No. of Por

     
Restricted Item Add

TP-LINK

5 Port Gigabit Desktop Switch with 4 Port PoE

Ethernet Switch Application:Commercial; Ethernet Switch Mounting:Desktop; Ethernet Switch Type:Gigabit Ethernet; Input Voltage Type:-; Network Speeds:10Mbps, 100Mbps, 1Gbps; No. of Por

     
Restricted Item Add

NETGEAR

ProSafe Plus 5 Port Gigabit Ethernet Switch

Ethernet Switch Application:Commercial; Ethernet Switch Mounting:Desktop / Wall; Ethernet Switch Type:Unmanaged Gigabit Ethernet; Input Voltage Type:VDC; Network Speeds:10Mbps, 100Mbps,

     

Each

Pricing is unavailable. Please contact customer services.

() ()   ( ) More Pricing...

Restricted Item Add

EDIMAX

5 Port Fast Ethernet Switch with 4 PoE+ Ports & DIP Switch

Ethernet Switch Application:Commercial; Ethernet Switch Mounting:Desktop; Ethernet Switch Type:Unmanaged Fast Ethernet; Input Voltage Type:VAC; Network Speeds:10Mbps, 100Mbps; No

     

Each

Pricing is unavailable. Please contact customer services.

() ()   ( ) More Pricing...

Restricted Item Add

TP-LINK

16-Port Gigabit Easy Smart Switch with 8 Port PoE

Ethernet Switch Application:Commercial; Ethernet Switch Mounting:Rack; Ethernet Switch Type:Gigabit PoE Ethernet; Input Voltage Type:VAC; Network Speeds:10Mbps, 100Mbps, 1Gbps; No. of

     

Each

Pricing is unavailable. Please contact customer services.

() ()   ( ) More Pricing...

Restricted Item Add

Product Overview

Effective solution for simple network expansion and upgrading your network to Gigabit connectivity
  • Gigabit LAN ports with auto MDI/MDIX crossover
  • Cable diagnostics function with LED indicators
  • 802.1p QoS prioritises network traffic
  • Efficient design reduces energy consumption
  • Dimensions (HxWxD): 22x91x73mm

Product Information


:
5Ports

:
Commercial

:
Gigabit Ethernet

:
Desktop

:
RJ45 x 5

:
10Mbps, 100Mbps, 1Gbps

:
-

:
GO-SW-xG Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Also Known As

GTIN UPC EAN: 0790069365669

Due to the impact of coronavirus outbreaks, some lead times may be subject to change.

No Longer Manufactured

£13.35 ( £16.02  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £13.35 (£16.02)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange