You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
8-Port Gigabit Easy Desktop Switch -
GO-SW-8G
- Manufacturer:
- D-LINK D-LINK
- Manufacturer Part No:
- GO-SW-8G
- Order Code:
- CS29298
- Product Range
- GO-SW-xG Series
- Also Known As:
- GTIN UPC EAN: 0790069365683
- Technical Datasheet:
- GO-SW-8G Datasheet
- Catalogue page:
- CPCC/608
Product Range Selector (GO-SW-xG Series)
See all from this product rangeProduct Overview
- Gigabit LAN ports with auto MDI/MDIX crossover
- Cable diagnostics function with LED indicators
- 802.1p QoS prioritises network traffic
- Efficient design reduces energy consumption
- Dimensions (HxWxD): 22x131x82mm
Product Information
- :
- 8Ports
- :
- Commercial
- :
- Gigabit Ethernet
- :
- Desktop
- :
- RJ45 x 8
- :
- 10Mbps, 100Mbps, 1Gbps
- :
- -
- :
- GO-SW-xG Series
Technical Docs (2)
Also Known As
9 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/02/21
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | £17.28 (£20.74) | ( ) |
Pricing is unavailable. Please contact customer services.