You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

800W Compact Quartz Heater - 

HEA1417 New

HEA1417 - 800W Compact Quartz Heater
HEA1417 - 800W Compact Quartz Heater

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DAEWOO DAEWOO
Manufacturer Part No:
HEA1417
Order Code:
HG01048

Product Overview

A high quality, Daewoo 2 tube compact heater that provides instant, powerful, efficient quartz heating. It has two heat power settings making it ideal for the home and its compact lightweight construction makes it easy to move around. The heater features a safety mechanism meaning that if the heater topples over for any reason it will automatically turn off.
  • Two heat settings: 400W and 800W
  • Auto safety cut off for peace of mind
  • High efficiency energy saving
  • Compact, lightweight construction for portability
  • Ideal for the home or office
  • Dimensions (HxWxD): 400x270x80mm

Product Information

:
800W
:
240V
:
270mm
:
400mm
:
80mm
:
UK
Find similar products Choose and modify the attributes above to find similar products.

294 In stock

294 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 11/03/19
£6.90 ( £8.28  Inc. VAT) £ 8.28
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £6.90 (£8.28)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews