You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

5m Detection Batten Mounted PIR Occupancy Switch (120x50x36mm) - 

BMPIR5M

BMPIR5M - 5m Detection Batten Mounted PIR Occupancy Switch (120x50x36mm)

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DANLERS DANLERS
Manufacturer Part No:
BMPIR5M
Order Code:
LA05687

Product Overview

  • Ideal for use in factories, warehouses, offices, schools, hospitals etc.
  • Detects movement of people in the vicinity
  • Can be mounted onto the end of lighting batterns via 20mm knockout
  • Real time photocell status
  • Adjustable photocell: 100 - 3000lux
  • IP rating: IP53
  • Time lag: 10 seconds to 40 minutes
  • Supplied with 1m wire tails to connect to the lighting ballast

Product Information


:
External PIR

:
5m

:
100°

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Due to the impact of coronavirus outbreaks, some lead times may be subject to change.

3 In stock Need more?

Order before 6pm

With you next business day

£41.76 ( £50.11  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £41.76 (£50.11)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange