You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Multi-Selectable Time Lag Switch, 15 Mins - 2 Hours Lag -
TLSWMS
- Manufacturer:
- DANLERS DANLERS
- Manufacturer Part No:
- TLSWMS
- Order Code:
- LA05699
- Product Range
- Danlers Time Lag Switches
- Catalogue page:
- CPCC/982
Product Range Selector (Danlers Time Lag Switches)
See all from this product rangeProduct Overview
- For multi-selectable control of domestic or commercial electric loads
- Also suitable for many air-conditioning units
- Switches load on for a limited time only
- Button selects each time lag choice in turn, load then remains on for the chosen time lag before switching off automatically
- The button can also be used at any time for selecting a different time lag or for switching off
- Ideal for use in hotels, holiday chalets/apartments, student accommodation, military barracks, community centres, charging points etc.
- Selectable time lag: 15 minutes, 30 minutes, 1 hour or 2 hours
- Loading: 2 - 13A
- Dimensions (WxHxD): 86x86x12mm
Product Information
- :
- 1h
- :
- 15min
- :
- -
- :
- -
- :
- Analogue
- :
- Danlers Time Lag Switches
Technical Docs (2)
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/02/21
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | £25.40 (£30.48) | ( ) |
5+ | £23.75 (£28.50) | ( ) |
Pricing is unavailable. Please contact customer services.