You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Digital Cross-Over, 2 In 4 Out - 

DCP-24 MK2

DCP-24 MK2 - Digital Cross-Over, 2 In 4 Out
DCP-24 MK2 - Digital Cross-Over, 2 In 4 Out

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DAP AUDIO DAP AUDIO
Manufacturer Part No:
DCP-24 MK2
Order Code:
DP33666
Product Range
Dap Audio - DCP-2x MKII Series
Also Known As:
GTIN UPC EAN: 8717748336675
Catalogue page:
  CPCC/306

Product Range Selector (Dap Audio - DCP-2x MKII Series)

See all from this product range

Product Overview

A digital crossover with 2 inputs and 4 outputs. Even if you are not an audio engineer you can easily set up the unit with the included software that works by the USB interface. It has 5 PEQs at the inputs and outputs and various filters to manage any kind of speaker or speaker system. Furthermore it has all the features you need like phase reverse, limiters and delays. Clear meters in combination with the LCD display gives you all the necessary information in one overview. The unit is suitable for PA, line arrays and audio installations, as well as sound distribution networks.
  • Sample rate: 48 kHz, 64 bits NXP (Philips) DSP
  • Linkwitz Riley, Bessel and Butterworth crossovers
  • Frequencies: 20-20,000Hz in 1Hz octave steps
  • 50 user preset memory
  • All output channels can be individually muted
  • Display: 2x16 dot matrix characters
  • Supply: 6Vdc
  • Power: 4W
  • Dimensions (LxWxH): 483x155x44mm
  • Weight: 1.9kg

Contents

Digital crossover, power adaptor, USB cable & DSP software.

Product Information


:
Dap Audio - DCP-2x MKII Series

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Also Known As

GTIN UPC EAN: 8717748336675

Due to the impact of coronavirus outbreaks, some lead times may be subject to change.

2 In stock Need more?

Order before 6pm

With you next business day

£169.17 ( £203.00  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £169.17 (£203.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £165.00 (£198.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange