You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Digital Cross-Over, 2 In 6 Out -
DCP-26 MK2
- Manufacturer:
- DAP AUDIO DAP AUDIO
- Manufacturer Part No:
- DCP-26 MK2
- Order Code:
- DP33667
- Product Range
- Dap Audio - DCP-2x MKII Series
- Also Known As:
- GTIN UPC EAN: 8717748336682
- Catalogue page:
- CPCC/306
Product Range Selector (Dap Audio - DCP-2x MKII Series)
See all from this product rangeProduct Overview
- Sample rate: 48 kHz, 64 bits NXP (Philips) DSP
- Linkwitz Riley, Bessel and Butterworth crossovers
- Frequencies: 20-20,000Hz in 1Hz octave steps
- 50 user preset memory
- All output channels can be individually muted
- Display: 2x16 dot matrix characters
- Supply: 6Vdc
- Power: 4W
- Dimensions (LxWxH): 483x155x44mm
- Weight: 1.9kg
Contents
Digital crossover, power adaptor, USB cable & DSP software.
Product Information
- :
- Dap Audio - DCP-2x MKII Series
- :
- -
Technical Docs (2)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/02/21
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | £195.80 (£234.96) | ( ) |
3+ | £189.11 (£226.93) | ( ) |
Pricing is unavailable. Please contact customer services.