You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3.5mm Stereo Jack to Jack Stage Lead, 3m Blue -
FL453
- Manufacturer:
- DAP AUDIO DAP AUDIO
- Manufacturer Part No:
- FL453
- Order Code:
- AV21727
- Product Range
- Dap Audio - FL45xx Series
- Also Known As:
- GTIN UPC EAN: 8717748181657
- Catalogue page:
- CPCC/39
Product Range Selector (Dap Audio - FL45xx Series)
See all from this product rangeProduct Overview
- Stage quality 3.5mm stereo jack plug to plug lead
- Matte Blue PVC
- Flexible cable
Product Information
- :
- 3.5mm Stereo Jack Plug
- :
- 3.5mm Stereo Jack Plug
- :
- 9.8ft
- :
- 3m
- :
- Blue
- :
- Dap Audio - FL45xx Series
Technical Docs (1)
Also Known As
15 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/02/21
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | £5.23 (£6.28) | ( ) |
5+ | £4.77 (£5.72) | ( ) |
Pricing is unavailable. Please contact customer services.