You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

3-Pin XLR/IEC Plug to 3-Pin XLR/IEC Socket Lead, 10m - 

FP1210

FP1210 - 3-Pin XLR/IEC Plug to 3-Pin XLR/IEC Socket Lead, 10m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DAP AUDIO DAP AUDIO
Manufacturer Part No:
FP1210
Order Code:
AV24683
Product Range
Dap Audio - FP12xx Series
Also Known As:
GTIN UPC EAN: 8717748314727
Technical Datasheet:
FP1210   Datasheet
See all Technical Docs

Product Range Selector (Dap Audio - FP12xx Series)

See all from this product range

Product Overview

An XLR & IEC extension cable ideal for combined DMX and power applications.
  • DMX and power cables in one lead
  • DMX input: 3-pin XLR plug
  • DMX output: 3-pin XLR socket
  • Power input: IEC plug
  • Power output: IEC socket

Product Information


:
XLR Plug, 3 Way + IEC C14

:
XLR Socket, 3 Way + IEC C13

:
33ft

:
10m

:
Black, Blue

:
Dap Audio - FP12xx Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Also Known As

GTIN UPC EAN: 8717748314727

Due to the impact of coronavirus outbreaks, some lead times may be subject to change.

1 In stock Need more?

Order before 6pm

With you next business day

£63.05 ( £75.66  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £63.05 (£75.66)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange