You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3-Pin XLR/IEC Plug to 3-Pin XLR/IEC Socket Lead, 6m -
FP126
- Manufacturer:
- DAP AUDIO DAP AUDIO
- Manufacturer Part No:
- FP126
- Order Code:
- AV24682
- Product Range
- Dap Audio - FP12xx Series
- Also Known As:
- GTIN UPC EAN: 8717748314710
- Technical Datasheet:
- FP126 Datasheet
Product Range Selector (Dap Audio - FP12xx Series)
See all from this product rangeProduct Overview
- DMX and power cables in one lead
- DMX input: 3-pin XLR plug
- DMX output: 3-pin XLR socket
- Power input: IEC plug
- Power output: IEC socket
Product Information
- :
- XLR Plug, 3 Way + IEC C14
- :
- XLR Socket, 3 Way + IEC C13
- :
- 19.7ft
- :
- 6m
- :
- Black, Blue
- :
- Dap Audio - FP12xx Series
Technical Docs (1)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/02/21
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | £47.73 (£57.28) | ( ) |
Pricing is unavailable. Please contact customer services.