You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Rack Mixer, 7 Channel 3 Zone - 2U -
IMIX-7.3
- Manufacturer:
- DAP AUDIO DAP AUDIO
- Manufacturer Part No:
- IMIX-7.3
- Order Code:
- DP33645
- Product Range
- Dap Audio - IMIX-7.x Series
- Also Known As:
- GTIN UPC EAN: 8717748316158
- Catalogue page:
- CPCC/293
Product Range Selector (Dap Audio - IMIX-7.x Series)
See all from this product rangeProduct Overview
- Gain settings at the back
- Special front input for phone/mp3 devices
- Inputs: 2x microphone (combo XLR/jack), 11x line (RCA), 2x phono (RCA), 1x phone (3.5mm jack)
- Outputs: 3x master balanced (XLR), 1x rec output (RCA), 1x headphones (6.3mm jack)
- Master EQ: 80Hz, 1kHz, 12kHz, ±12dB
- Mic EQ: 80Hz, 1kHz, 12kHz, ±12dB
- Frequency response: 20Hz-20kHz
- T.H.D.: <0.05%
- Power consumption: 21W
- Dimensions (WxHxD): 481x88x95mm (2U)
- Weight: 2.8kg
Applications
Audio, Broadcast, Business, Education, Electronics, Hobby & Education, Installations, Live Events, Music
Product Information
- :
- Dap Audio - IMIX-7.x Series
- :
- UK
Technical Docs (2)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/02/21
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | £179.16 (£214.99) | ( ) |
Pricing is unavailable. Please contact customer services.