You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

CD / USB / SD Media Player with Bluetooth - 1U - 

TCD-100BT

TCD-100BT - CD / USB / SD Media Player with Bluetooth - 1U
TCD-100BT - CD / USB / SD Media Player with Bluetooth - 1U
TCD-100BT - CD / USB / SD Media Player with Bluetooth - 1U

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DAP AUDIO DAP AUDIO
Manufacturer Part No:
TCD-100BT
Order Code:
DP33663
Also Known As:
GTIN UPC EAN: 8717748341952
Catalogue page:
  CPCC/303

Product Overview

The TCD-100BT media player includes tuner, CD, USB and SD playback options as well as a Bluetooth module to play your audio wirelessly from devices supporting Bluetooth. The Bluetooth module has a range of over 25m, depending on the environment situation. The player features backlit buttons, making it convenient in poorly lit environments.
  • Combined CD/USB/SD output
  • Anti shock buffer: 30 sec
  • CD type: CD/CDR/MP-3
  • USB & SD capacity: up to 32GB
  • Output connectors: RCA
  • S/N ratio: over 70dB @1kHz
  • Tuner: 522-1620kHz (AM); 87.5-108MHz (FM)
  • Antenna: 75R antenna terminal socket
  • Presets: 20
  • Remote control included
  • Supply: 230Vac, 50/60 Hz
  • Power consumption: 50W
  • Dimensions (LxWxH): 482x44x250mm
  • Weight: 3.7kg

Product Information


:
-

:
UK

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Also Known As

GTIN UPC EAN: 8717748341952

Due to the impact of coronavirus outbreaks, some lead times may be subject to change.

1 In stock Need more?

Order before 6pm

With you next business day

£259.35 ( £311.22  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £259.35 (£311.22)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange