You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
12" Active Full Range 2-Way Stage Monitor Speaker, 500W -
ACTION M12A
- Manufacturer:
- DAS DAS
- Manufacturer Part No:
- ACTION M12A
- Order Code:
- LS04912
- Product Range
- DAS Action Series
- Technical Datasheet:
- ACTION M12A Datasheet
Product Range Selector (DAS Action Series)
See all from this product rangeProduct Overview
- 2Way, full-range Bi-amplified stage monitor speaker
- 12″ Driver
- 1" Compression driver with titanium diaphragm
- Ultra lightweight Class D amplifier
- 24bit DSP provides control over critical signal parameters
- Switch-mode power supply
- Asymmetric enclosure design for stage monitor use
- Birch plywood enclosure construction
- Robust steel grille
- Built-in M10 rigging points
- 35mm Stand mount socket
- 2x Side located bar handles
- Environmentally friendly ISO-flex black paint finish
- Amplifier power (cont./Peak): 500W/1000W
- Frequency range (-10dB): 60Hz-20kHz
- Rated peak SPL (@ 1m): 130dB
- Dispersion angle: H 80°, V 50°
- Connectors: 3Pin XLR in/loop thru
- Power connector: PowerCON
- Power supply: 230V AC, 50/60Hz, 1.2A
- Dimensions (WxHxD): 645x420x316mm
- Weight: 19kg
Product Information
- :
- 230VAC
- :
- 60Hz
- :
- 20kHz
- :
- 420mm
- :
- 645mm
- :
- 316mm
- :
- DAS Action Series
- :
- -
Technical Docs (3)
2 In stock
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | £611.10 (£733.32) | ( ) |
Pricing is unavailable. Please contact customer services.