You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Dual 4" 30W 100V Loudspeakers White Pair - 

ARCO 24TW

ARCO 24TW - Dual 4" 30W 100V Loudspeakers White Pair
ARCO 24TW - Dual 4" 30W 100V Loudspeakers White Pair

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DAS DAS
Manufacturer Part No:
ARCO 24TW
Order Code:
LS04904
Product Range
DAS ARCO Series
Technical Datasheet:
ARCO 24TW   Datasheet
See all Technical Docs

Product Range Selector (DAS ARCO Series)

See all from this product range

Product Overview

The ARCO 24T is a dual 4" 2way vented loudspeaker designed for background, foreground music and paging applications. These speakers can be run by either a low impedance or 100V line amplifier and are suited for use in public buildings, schools, restaurants, bars and hotels.
  • White, 2way vented loudspeaker
  • 2x 4" Woofers with weather resistant polypropylene cones
  • 25mm Neodymium dome tweeter
  • 8R + 70V/100V Line multi-tap transformer
  • UV resistant high-impact ABS enclosures
  • Ready-to-paint exterior
  • Adjustable ceiling/wall mount
  • 4x M6 rigging points and a safety cable attachment point
  • Overload Safety Circuit protects the speakers from damage in case of overpowering
  • Output power (RMS/Peak): 100W/400W @ 8R
  • Frequency range (-10 dB): 65Hz-22kHz
  • On-axis Sensitivity (1W/1m): 89dB SPL
  • Rated Peak SPL (at 1m): 115dB
  • 100V Transformer Taps: 30W, 20W, 10W, 8R
  • 70V Transformer Taps: 15W, 10W, 5W, 8R
  • Dispersion angle: H 80°, V 70°
  • Connections: Spring loaded terminals
  • Dimensions (WxHxD): 150x340x150mm
  • Weight: 2.6kg
  • Supplied in pairs

Product Information


:
30W, 20W, 10W

:
65Hz

:
22kHz

:
340mm

:
150mm

:
150mm

:
DAS ARCO Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Due to the impact of coronavirus outbreaks, some lead times may be subject to change.

1 In stock

Order before 6pm

With you next business day

Available until stock is exhausted

£200.68 ( £240.82  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Pair
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £200.68 (£240.82)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange