You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

InstantFoam Alcohol Based Foam Hand Sanitiser, 400ml - 

CFS400P

CFS400P - InstantFoam Alcohol Based Foam Hand Sanitiser, 400ml

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DEB STOKO DEB STOKO
Manufacturer Part No:
CFS400P
Order Code:
SI18859
Product Range
Deb - InstantFoam Hand Sanitiser
Also Known As:
GTIN UPC EAN: 5010424006699
Technical Datasheet:
CFS400P   Datasheet
See all Technical Docs

Product Range Selector (Deb - InstantFoam Hand Sanitiser)

See all from this product range

Product Overview

Deb InstantFoam is the world's first alcohol-based foam hand disinfectant that is proven to be both fully virucidal and bactericidal, meeting all disinfection needs in one unique product solution. Using patented Deb Foam Technology™ the unique perfume-free & dye-free alcohol-based liquid is dispensed as soft-structured foam and designed to be used without water to provide a complete solution for hand disinfection, combining safety and preference with highly effective broad spectrum biocidal efficacy.
  • Instant foam action - Rapidly and easily rubs across hands, killing 99.999% of many common germs in just 30 seconds
  • Foam dispensed - Provides the user with complete control of the product in the hands, preventing dripping and splashing associated with using liquid sanitisers
  • Unlike alcohol gel sanitisers, the product does not contain gelling agents that leave the hands feeling sticky, particularly after multiple uses
  • The rich foam is extremely pleasant for frequent use in-between hand washing, encouraging maximum compliance
  • Contains moisturiser which helps to prevent skin dryness and leaves the skin feeling soft and refreshed after use
  • The perfume-free and dye-free formula has extremely low potential for skin irritation. Ideal for frequent use with very high user acceptability
  • Suitable for use in any environment where food is being handled
  • Quickly dries on hands without the need for rinsing with water. Ideal for use outside the washroom at the point of need
  • Can be applied to hands prior to wearing latex and nitrile gloves

Product Information


:
Alcohol Hand Sanitiser

:
Pump Bottle

:
400ml

:
-

:
Deb - InstantFoam Hand Sanitiser

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Also Known As

GTIN UPC EAN: 5010424006699

Due to the impact of coronavirus outbreaks, some lead times may be subject to change.

738 In stock Need more?

Order before 6pm

With you next business day

£9.98 ( £11.98  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £9.98 (£11.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange