You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Refresh Clear Foam Hand Wash Cleaner, 800ml - 

CLR800ML New

CLR800ML - Refresh Clear Foam Hand Wash Cleaner, 800ml

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DEB STOKO DEB STOKO
Manufacturer Part No:
CLR800ML
Order Code:
SI18915
Also Known As:
GTIN UPC EAN: 5010424145831
Technical Datasheet:
CLR800ML   Datasheet
See all Technical Docs

CLR800ML - You may also be interested in

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Ex. VAT (Inc. VAT)
Quantity

DEB STOKO

Refresh Azure Foam Hand Cleaner Refill Pack, 1L

Cream / Lotion Type:Skin Protection; Dispensing Method:Cartridge; Product Range:-; Volume:1l; Weight:-; Colour:Blue

     

Each

Pricing is unavailable. Please contact customer services.

() ()   ( ) More Pricing...

Restricted Item Add

Product Overview

Perfume-free and dye-free, biodegradable skin hypoallergenic foam hand wash with added moisturisers, to clean hands and wash away over 99% of dirt and germs.
  • Designed for people who are sensitive to perfumes and dyes and who prefer products which do not have these added
  • Dispenses foam on the hands which is instantly ready for washing and quick & easy rinsing from hands and sinks
  • When used as directed in food production and preparation areas, the product does not influence the quality and safety of foodstuffs
  • Dermatologist tested to verify and confirm this product has very low allergenic potential and is designed for sensitive skin
  • Specially formulated with one of the mildest preservatives to reduce the risk of skin irritation from using this product
  • A skin moisturiser to help prevent drying and leave the skin feeling smooth after use
  • Just a single pump is required to deliver highly effective skin cleansing when used properly
  • Only one dose is required to provide effective hand cleansing. Provides over 30% more washes and uses 36% less product compared to lotion soap
  • Can save up to 45% on water consumption compared to lotion soaps

Footnotes

Note: The CLR800ML is an 800ml cartridge, but it will be compatible with any Deb 1L Dispensers

Product Information


:
Hand Wash

:
Cartridge

:
800ml

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Also Known As

GTIN UPC EAN: 5010424145831

Due to the impact of coronavirus outbreaks, some lead times may be subject to change.

No Longer Stocked

£7.64 ( £9.17  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £7.64 (£9.17)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange