You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Janitol Rapide Fast Acting Alkaline Degreaser, 5L -
JNR606
- Manufacturer:
- DEB STOKO DEB STOKO
- Manufacturer Part No:
- JNR606
- Order Code:
- HE31565
- Product Range
- Deb - Janitol Cleaners & Degreasers
- Also Known As:
- GTIN UPC EAN: 5010424506014
Product Range Selector (Deb - Janitol Cleaners & Degreasers)
See all from this product rangeProduct Overview
- Removes oil and grease and other industrial soilings
- Strong degreasing power in conjunction with hot or cold water
- Can be diluted with hot or cold water
- Solvent Free, safe to use under hot or confined conditions
- Biodegradable will degrade in sewage systems
- Supplied in 5 litre
Product Information
- :
- Disinfectant, Sanitorial
- :
- General Purpose
- :
- Drum
- :
- 5l
- :
- -
- :
- Deb - Janitol Cleaners & Degreasers
Technical Docs (0)
Also Known As
4 In stock
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | £21.37 (£25.64) | ( ) |
4+ | £20.32 (£24.38) | ( ) |
Pricing is unavailable. Please contact customer services.