You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
OxyBAC Antibacterial Rich-Cream Foam Hand Cleaner with Fragrance Refill Pack, 1L -
OXYFR1L
- Manufacturer:
- DEB STOKO DEB STOKO
- Manufacturer Part No:
- OXYFR1L
- Order Code:
- SI16740
- Product Range
- Deb - OxyBAC Foam Hand Cleaner
- Also Known As:
- GTIN UPC EAN: 5010424041874
- Catalogue page:
- CPCC/2194
Product Range Selector (Deb - OxyBAC Foam Hand Cleaner)
See all from this product rangeProduct Overview
- Anti bacterial additive which is effective against a wide range of bacteria
- Effective against salmonella enteritidis, escherichia coli and listeria
- Ideal for hygienic handwashes in kitchens, food preporation
- Office, Healthcare, Hospitals, Medical Rooms & Laboratories areas and washrooms
- Leave no residues on skin or in sinks
- Compliant with BSEN 1499
Footnotes
Product Information
- :
- Hand Sanitiser
- :
- Cartridge
- :
- 1l
- :
- -
- :
- Deb - OxyBAC Foam Hand Cleaner
Technical Docs (2)
Also Known As
60 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/02/21
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | £14.98 (£17.98) | ( ) |
Pricing is unavailable. Please contact customer services.