You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Stokolan Classic Skin Repair Cream, 100ml -
SCL100ML
- Manufacturer:
- DEB STOKO DEB STOKO
- Manufacturer Part No:
- SCL100ML
- Order Code:
- SA03394
- Product Range
- Deb - Stokolan Skin Creams
- Also Known As:
- GTIN UPC EAN: 4016208854846
- Catalogue page:
- CPCC/2192
Product Range Selector (Deb - Stokolan Skin Creams)
See all from this product rangeProduct Overview
- Helps work stressed skin restore natural resistance
- Enhances skin elasticity
- Penetrates deeply
- Natural moisturising
- Natural lipid and soothing properties
- Restores natural oils
- Ideal for allergy sufferers
- Suitable for eczema and sensitive prone skin
- Suitable for wearers in most production processes
- 100ml
Product Information
- :
- Skin Protection
- :
- Tube
- :
- 100ml
- :
- -
- :
- Deb - Stokolan Skin Creams
Technical Docs (1)
Also Known As
43 In stock
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | £3.62 (£4.34) | ( ) |
Pricing is unavailable. Please contact customer services.