You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Stokoderm Protect Pure Skin Cream Refill Pack, 1L -
UPW1L
- Manufacturer:
- DEB STOKO DEB STOKO
- Manufacturer Part No:
- UPW1L
- Order Code:
- SI15857
- Product Range
- Deb - Stokoderm Protect Cream
- Also Known As:
- GTIN UPC EAN: 5010424014144
- Catalogue page:
- CPCC/2195
Product Range Selector (Deb - Stokoderm Protect Cream)
See all from this product rangeProduct Overview
- Suitable for use by maintenance, production, food manufacturing/ processing environments and were extreme wet or dry working conditions are encountered
- Proven to provide protection against aqueous solutions, oils and solvents.
- Quickly absorbs into the skin and leaves a non-greasy after feel.
- Fills in skin pores and helps to prevent ingression by oil-based substances.e for use with gloves
- A highly effective humectant moisturises the skin and helps prevent dryness.
- Perfume and Silicone-free formula
- 1 Litre
Applications
Research & Development
Product Information
- :
- Skin Protection
- :
- Cartridge
- :
- 1l
- :
- -
- :
- Deb - Stokoderm Protect Cream
Technical Docs (2)
Also Known As
69 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 25/01/21
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | £18.55 (£22.26) | ( ) |
4+ | £17.85 (£21.42) | ( ) |
Pricing is unavailable. Please contact customer services.