You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Spider Ball 4 Way 110V 16A Splitter -
E13200
- Manufacturer:
- DEFENDER POWER AND LIGHT DEFENDER POWER AND LIGHT
- Manufacturer Part No:
- E13200
- Order Code:
- PL14345
- Also Known As:
- GTIN UPC EAN: 806652158300
Product Overview
- 4-Way, high tech range power splitter
- 4x Rewireable panel sockets for redistribution of 110V site power, for use with 110V appliances
- Durable nylon/rubber casing provides extra protection for use in harsh conditions
- Recessed outlets prevent them from being sheared off in harsh environments
- Useful extra features include visible power-on indicators and cable tidy with securing strap
- 3m Cable
- IP44 Rated
Product Information
- :
- IEC 60309-2 Socket to 4x IEC 60309-2 Socket
- :
- 3m
- :
- 110V
- :
- Black
- :
- -
- :
- 9.8ft
Technical Docs (0)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/02/21
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | £33.80 (£40.56) | ( ) |
3+ | £32.60 (£39.12) | ( ) |
Pricing is unavailable. Please contact customer services.