You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4-Dial Combination Key Safe -
DF00073
- Manufacturer:
- DEFENDER SECURITY DEFENDER SECURITY
- Manufacturer Part No:
- DF00073
- Order Code:
- SR08228
- Also Known As:
- GTIN UPC EAN: 5051259014527
- Catalogue page:
- CPCC/1150
Product Overview
- 4 dial resettable combination lock
- Solid die cast body
- Zinc lock body and shutter door
- Wall mountable
- Weather-resistant
- Dimensions: (HxWxD) 120 x 88 x 40mm
Product Information
- :
- 88mm
- :
- 40mm
Technical Docs (1)
Also Known As
245 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
500 more will be available on 17/04/21
Extra stock is available upon order to the Supplier Lead Time which is approximately 19/04/21
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | £14.17 (£17.00) | ( ) |
3+ | £12.93 (£15.52) | ( ) |
Pricing is unavailable. Please contact customer services.