You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
720p HD 4-in-1 Hybrid Bullet Indoor / Outdoor Security Camera, White, IP66 -
DFR09
- Manufacturer:
- DEFENDER SECURITY DEFENDER SECURITY
- Manufacturer Part No:
- DFR09
- Order Code:
- SR10362
- Product Range
- Defender Security - Bullet Cameras
- Also Known As:
- GTIN UPC EAN: 5051259192829
- Technical Datasheet:
- DFR09 Datasheet
- Catalogue page:
- CPCC/1100
Product Range Selector (Defender Security - Bullet Cameras)
See all from this product rangeProduct Overview
- 1/4", 1MP CMOS Sensor
- Resolution: 720p / 960H
- 3.6mm Fixed lens
- 4in1 Video output: AHD, CVI, CVBS and TVI
- Day and night selection
- IR Cut filter
- IR LED Range: 20m
- Auto gain control (AGC)
- On-screen display (OSD)
- UTC supported
- Robust metal housing
- IP rating: IP66
- DC & BNC connections, with inline video output selector switch
- Junction box available separately, see DFR22
- Power: 12V DC, 550mA
- Dimensions (WxHxD): 65.5x64x151mm
- Weight: 700g
Product Information
- :
- 1/4 "
- :
- 720p
- :
- 12VDC
- :
- 0.01lx
- :
- Fixed
- :
- 20m
- :
- Defender Security - Bullet Cameras
Technical Docs (3)
Also Known As
44 In stock
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | £17.50 (£21.00) | ( ) |
2+ | £16.66 (£19.99) | ( ) |
4+ | £15.83 (£19.00) | ( ) |
Pricing is unavailable. Please contact customer services.