You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

1080p HD 2MP 4-in-1 Hybrid Bullet Indoor / Outdoor Security Camera, White, IP66 - 

DFR10

DFR10 - 1080p HD 2MP 4-in-1 Hybrid Bullet Indoor / Outdoor Security Camera, White, IP66

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DFR10
Order Code:
SR10363
Product Range
Defender Security - Bullet Cameras
Also Known As:
GTIN UPC EAN: 5051259192836
Technical Datasheet:
DFR10   Datasheet
Catalogue page:
  CPCC/1099
See all Technical Docs

Product Range Selector (Defender Security - Bullet Cameras)

See all from this product range

Product Overview

  • 1/2.7", 2MP CMOS Sensor
  • Resolution: 1080p
  • 3.6mm Fixed lens
  • 4in1 Video output: AHD, CVI, CVBS and TVI
  • Day and night selection
  • IR Cut filter
  • IR LED Range: 20m
  • Auto gain control (AGC)
  • On-screen display (OSD)
  • UTC supported
  • Robust metal housing
  • IP rating: IP66
  • DC & BNC connections, with inline video output selector switch
  • Junction box available separately, see DFR22
  • Power: 12V DC, 550mA
  • Dimensions (WxHxD): 65.5x64x151mm
  • Weight: 700g

Product Information


:
1/3 "

:
1080p

:
12VDC

:
0.01lx

:
Fixed

:
20m

:
Defender Security - Bullet Cameras

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

Also Known As

GTIN UPC EAN: 5051259192836

Due to the impact of coronavirus outbreaks, some lead times may be subject to change.

137 In stock Need more?

Order before 6pm

With you next business day

£24.16 ( £28.99  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £24.16 (£28.99)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2+ £23.32 (£27.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
4+ £22.50 (£27.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange