You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

720p HD 4in1 Hybrid Indoor / Outdoor Dome Security Camera, Grey, IP66 - 

DFR12

DFR12 - 720p HD 4in1 Hybrid Indoor / Outdoor Dome Security Camera, Grey, IP66

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DFR12
Order Code:
SR10365
Product Range
Defender Security Dome Cameras
Also Known As:
GTIN UPC EAN: 5051259192850
Technical Datasheet:
DFR12   Datasheet
Catalogue page:
  CPCC/1101
See all Technical Docs

Product Overview

  • 1/4", 1MP CMOS Sensor
  • Resolution: 720p / 960H
  • 3.6mm Fixed lens
  • Video output to AHD, CVI, CVBS and TVI
  • Day and night selection
  • IR Cut filter
  • IR LED Range: 20m
  • Auto gain control (AGC)
  • On-screen display (OSD)
  • UTC supported
  • Robust metal housing
  • IP rating: IP66
  • DC & BNC connections, with inline video output selector switch
  • Junction box and extension base available separately, see DFR23 & DFR27
  • Power: 12V DC, 550mA
  • Dimensions (ØxH): 94x69mm
  • Weight: 400g

Product Information

:
1/4"
:
720p
:
12VDC
:
0.01lx
:
Fixed
:
Defender Security Dome Cameras
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 5051259192850

DFR12 - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

DEFENDER SECURITY

1080p HD Varifocal 4in1 Hybrid Indoor / Outdoor Dome Security Camera, Grey, IP66

Illumination Min:0.01lx; Image Sensor Size:1/3"; Lens Style:Varifocal; Product Range:Defender Security Dome Cameras; Resolution:1080p; Supply Voltage:12VDC; External Depth:93mm;

     

Each

1+ £37.50 (£45.00)   ( ) 3+ £35.83 (£43.00)   ( ) 10+ £33.32 (£39.98)   ( ) More Pricing...

Restricted Item Add

HIWATCH BY HIKVISION

1080p HD Hybrid Dome Security Camera, IP66

Illumination Min:0.01lx; Image Sensor Size:-; Lens Style:Fixed; Resolution:1080p; Supply Voltage:12VDC; External Depth:95mm; External Length / Height:110mm; External Width:110mm; F Nu

     
Restricted Item Add

BLUPONT

2.1MP 1080p HD Hybrid Varifocal Dome Security Camera, Grey

Illumination Min:0.01lx; Image Sensor Size:1/3"; Lens Style:Varifocal; Product Range:Blupont Dome Cameras; Resolution:1080p; Supply Voltage:12V; External Depth:93mm; External Length

     

Each

1+ £39.99 (£47.99)   ( ) 3+ £38.49 (£46.19)   ( ) More Pricing...

Restricted Item Add

DEFENDER SECURITY

1080p HD Varifocal 4in1 Hybrid Indoor / Outdoor Dome Security Camera, White, IP66

Illumination Min:0.01lx; Image Sensor Size:1/3"; Lens Style:Varifocal; Product Range:Defender Security Dome Cameras; Resolution:1080p; Supply Voltage:12VDC; External Depth:93mm; E

     

Each

1+ £37.50 (£45.00)   ( ) 3+ £35.83 (£43.00)   ( ) 10+ £33.32 (£39.98)   ( ) More Pricing...

Restricted Item Add

BLUPONT

720p HD Hybrid Dome Security Camera, White

Illumination Min:0.01lx; Image Sensor Size:1/4"; Lens Style:Fixed; Product Range:Blupont Dome Cameras; Resolution:720p; Supply Voltage:12V; External Depth:69mm; External Length / Height:

     
Restricted Item Add

DEFENDER SECURITY

1080p HD 4in1 Hybrid Indoor / Outdoor Dome Security Camera, White, IP66

Illumination Min:0.01lx; Image Sensor Size:1/3"; Lens Style:Fixed; Product Range:Defender Security Dome Cameras; Resolution:1080p; Supply Voltage:12VDC; External Depth:69mm; External

     

Each

1+ £29.16 (£34.99)   ( ) 3+ £27.92 (£33.50)   ( ) 10+ £26.66 (£31.99)   ( ) More Pricing...

Restricted Item Add

HIWATCH BY HIKVISION

3MP HD-TVI Dome Security Camera, IP66, White

Illumination Min:0.01lx; Image Sensor Size:-; Lens Style:Fixed; Resolution:3MP; Supply Voltage:12VDC; External Depth:95mm; External Length / Height:110mm; External Width:110mm; F Numb

     
Restricted Item Add

DEFENDER SECURITY

720p HD 4in1 Hybrid Indoor / Outdoor Dome Security Camera, White, IP66

Illumination Min:0.01lx; Image Sensor Size:1/4"; Lens Style:Fixed; Product Range:Defender Security Dome Cameras; Resolution:720p; Supply Voltage:12VDC; External Depth:69mm; External L

     

Each

1+ £19.16 (£22.99)   ( ) 3+ £18.33 (£22.00)   ( ) 10+ £17.50 (£21.00)   ( ) More Pricing...

Restricted Item Add

DEFENDER SECURITY

1080p HD Dome Security Camera, White, IP65

Illumination Min:0.01lx; Image Sensor Size:1.3"; Lens Style:Fixed; Resolution:1080p; Supply Voltage:12VDC; External Depth:95mm; External Length / Height:76mm; External Width:95mm;

     

Each

1+ £31.65 (£37.98)   ( ) 3+ £29.99 (£35.99)   ( ) More Pricing...

Restricted Item Add

BLUPONT

720p HD Hybrid Dome Security Camera, Grey

Illumination Min:0.01lx; Image Sensor Size:1/4"; Lens Style:Fixed; Product Range:Blupont Dome Cameras; Resolution:720p; Supply ; Available until stocks are exhausted Alternative available

     

Each

1+ £19.99 (£23.99)   ( ) 3+ £18.46 (£22.15)   ( ) More Pricing...

Restricted Item Add

You may also need

Compare Selected

177 In stock

177 in stock ready for despatch (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 26/08/19

£19.16 ( £22.99 Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £19.16 (£22.99)
  ( )
3+ £18.33 (£22.00)
  ( )
10+ £17.50 (£21.00)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews